Filter Your Search
1 - 10 of 8,287 results
|
MT9V115EBKSTC-CR
onsemi
|
$2.8000 | Yes | Active | 1.75X1.75 µm | 648 | 488 | 30 fps | 2-WIRE INTERFACE | 0.40-2.50V | 390-1090 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER | 64 dB | 9.5 mA | 1/13 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | TIN SILVER COPPER | ON SEMICONDUCTOR | ODCSP-25 | 570BK | compliant | onsemi | |||||||||||||||
|
MT9M114EBLSTCZ-CR
onsemi
|
$4.9600 | Yes | Active | YES | 1.90X1.90 µm | 1296 | 976 | 120 fps | 2-WIRE INTERFACE | 0.45-1.35V | 350-1050 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 70.8 dB | 50 mA | 1/6 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | ONSEMI | ODCSP-55 | 570BP | compliant | onsemi | CSP-55 | |||||||||||
|
AR0330CM1C00SHAA0-DP1
onsemi
|
$7.4293 | Yes | Obsolete | YES | 2.2X2.2 µm | 2304 | 1536 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1150 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | CLCC-48 | 848AU | compliant | onsemi | LCC-48 | 2019-12-02 | |||||
|
ASX340AT3C00XPED0-DRBR
onsemi
|
$10.0550 | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | compliant | onsemi | ||||||||||
|
ASX340AT2C00XPED0-TRBR
onsemi
|
$10.0550 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | ||||||||
|
ASX342ATSC00XPED0-DP
onsemi
|
$10.4900 | Yes | End Of Life | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG VOLTAGE FROM 2.66 TO 2.94V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | IBGA-63 | 503AE | compliant | onsemi | IBGA-63 | ||||||
|
AR0330SR1C00SUKA0-CR
onsemi
|
$10.6400 | Yes | Obsolete | YES | 2.20X2.20 µm | 2304 | 1296 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 1.9 V | 1.7 V | e1 | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | ODCSP-61 | 570BF | compliant | onsemi | CERAMIC, LCC-48 | ||||||||
|
ASX340AT2C00XPED0-TPBR
onsemi
|
$10.7100 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | ||||||||
|
ASX340AT3C00XPED0-DPBR
onsemi
|
$10.7100 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | ||||||||
|
ASX340AT3C00XPED0-TPBR
onsemi
|
$10.7100 | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | compliant |