Filter Your Search
1 - 10 of 8,287 results
|
AR0134CSSM25SUEA0-DRBR
onsemi
|
$1.0000 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 60 fps | 2-WIRE INTERFACE | -22-22mA | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 700 Mbps | 64 dB | 50 MHz | 60 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AG | compliant | onsemi | ||||
|
AR0130CSSC00SPCA0-DRBR
onsemi
|
$1.0000 | Yes | Obsolete | YES | 3.75 µm | 1280 | 960 | 45 fps | 2-WIRE INTERFACE | -22-22mA | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | ILCC-48 | 847AC | compliant | onsemi | |||||||
|
AR0130CSSM00SPCA0-DRBR
onsemi
|
$1.0000 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 45 fps | 2-WIRE INTERFACE | -22-22mA | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | ILCC-48 | 847AC | compliant | onsemi | |||||||
|
ASX340AT2C00XPED0-DRBR
onsemi
|
$1.0000 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | ||||||
|
AR0134CSSM00SUEA0-DRBR
onsemi
|
$1.0000 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 60 fps | 2-WIRE INTERFACE | -22-22mA | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 700 Mbps | 64 dB | 50 MHz | 60 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AG | compliant | onsemi | ||||
|
AR0140AT3C00XUEA0-DRBR
onsemi
|
$1.0000 | Yes | Obsolete | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 96 dB | 50 MHz | 170 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AH | compliant | onsemi | 2016-03-02 | |||||||
|
AR0132AT6R00XPEA0-DRBR1
onsemi
|
$1.0000 | Yes | Obsolete | YES | 3.75 µm | 1280 | 960 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | 350-1050 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER | 115 dB | 50 MHz | 130 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 105 °C | -40 °C | LINEAR | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AF | compliant | onsemi | 2016-02-16 | ||||
|
MT9V115EBKSTC-CR
onsemi
|
$2.8000 | Yes | Active | 1.75X1.75 µm | 648 | 488 | 30 fps | 2-WIRE INTERFACE | 0.40-2.50V | 390-1090 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER | 64 dB | 9.5 mA | 1/13 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | TIN SILVER COPPER | ON SEMICONDUCTOR | 570BK | compliant | onsemi | ||||||||||||||
|
MT9M114EBLSTCZ-CR
onsemi
|
$4.9600 | Yes | Active | YES | 1.90X1.90 µm | 1296 | 976 | 120 fps | 2-WIRE INTERFACE | 0.45-1.35V | 350-1050 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 70.8 dB | 50 mA | 1/6 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | ONSEMI | CSP-55 | 570BP | compliant | onsemi | ||||||||||
|
AR0130CSSC00SPBA0-DP
onsemi
|
$7.3161 | Yes | Obsolete | YES | 3.75 µm | 1280 | 960 | 45 fps | 2-WIRE INTERFACE | -22-22mA | 350-1100 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 1.535 mm | 11.43 mm | ONSEMI | PLASTIC, LCC-48 | 776AL | compliant | onsemi |