Parametric results for: KLI-10203 under Image Sensors

Filter Your Search

31 - 40 of 8,287 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AR0237CSSC12SPRA0-DR
onsemi
$14.0550 Yes Active YES 3X3 µm 1928 1088 30 fps 2-WIRE INTERFACE 0.40-1.50V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO OPERATES AT ANALOG VOLTAGE 2.5-3.1 V 96 dB 48 MHz 50 mA 1/2.7 inch 1.95 V 1.7 V 85 °C -30 °C LINEAR SURFACE MOUNT SQUARE SOLDER 11.43 mm 1.535 mm 11.43 mm ONSEMI MLCC-48 776AQ compliant 2016-06-02 onsemi
AR0130CSSC00SPCA0-DRBR
onsemi
$14.2700 Yes Obsolete YES 3.75 µm 1280 960 45 fps 2-WIRE INTERFACE -22-22mA 350-1100 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 82 dB 50 MHz 65 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.25 mm 10 mm ONSEMI ILCC-48 847AC compliant onsemi
AR0140AT2C00XUEA0-TRBR
onsemi
$14.6000 Yes Obsolete YES 3X3 µm 1280 800 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1100 IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 96 dB 50 MHz 170 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C LINEAR SURFACE MOUNT SQUARE SOLDER 9 mm 1.4 mm 9 mm ONSEMI 9 X 9 MM, IBGA-63 503AH compliant 2016-03-02 onsemi
AR0130CSSM00SPCA0-DRBR
onsemi
$14.8800 Yes Active YES 3.75 µm 1280 960 45 fps 2-WIRE INTERFACE -22-22mA 350-1100 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 82 dB 50 MHz 65 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.25 mm 10 mm ONSEMI ILCC-48 847AC compliant onsemi
AR0141CSSM21SUEA0-TPBR
onsemi
$14.9550 Yes Active YES 3X3 µm 1280 800 60 fps 2-WIRE INTERFACE 0.40-1.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 79 dB 50 MHz 170 mA 1/4 inch 1.95 V 1.7 V 70 °C -30 °C LINEAR SURFACE MOUNT SQUARE SOLDER 9 mm 1.4 mm 9 mm ONSEMI IBGA-63 503AH compliant 2017-10-09 onsemi
AR0330CM1C12SHAA0-DR1
onsemi
$15.2139 Yes Obsolete YES 2.2X2.2 µm 2304 1536 60 fps 2-WIRE INTERFACE 0.40-1.40V 350-1150 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V 69.5 dB 27 MHz 137 mA 1/3 inch 2 V/lx.s 1.9 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.275 mm 11.43 mm ONSEMI LCC-48 848AU compliant 2019-12-02 onsemi
AR0130CSSM00SPCA0-DPBR
onsemi
$15.3800 Yes Active YES 3.75X3.75 µm 1280 960 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1150 IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 82 dB 50 MHz 65 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.38 mm 10 mm ONSEMI LCC-48 847AC compliant onsemi
AR1335CSSC11SMKA0-CP
onsemi
$15.3900 Yes Active YES 1.1X1.1 µm 4208 3120 30 fps 2-WIRE INTERFACE IMAGE SENSOR,CMOS ELECTRONIC ROLLING SHUTTER 1/3.2 inch FRAME SURFACE MOUNT RECTANGULAR SOLDER ONSEMI ODCSP-63 570BU compliant 2019-05-28 onsemi
AR0431CSSC14SMRA0-DR
onsemi
$15.8650 Yes End Of Life YES 2312 1746 120 fps PLASTIC IMAGE SENSOR,CMOS 1/3.2 inch FRAME SURFACE MOUNT SQUARE SOLDER 10.16 mm 1.625 mm 10.16 mm ONSEMI MLCC-48 776AZ compliant 2020-02-04 onsemi
AR0140AT3C00XUEA0-DRBR1
onsemi
$16.2550 Yes Obsolete YES 3X3 µm 1280 800 2-WIRE INTERFACE 0.40-1.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE AEC-Q100, ROLLING SHUTTER 170 mA 1/4 inch 1.95 V e1 FRAME SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 9 mm 1.55 mm 9 mm ONSEMI IBGA-63 503AH compliant 2020-02-04 onsemi