Part Details for AR0140AT3C00XUEA0-DRBR1 by onsemi
Overview of AR0140AT3C00XUEA0-DRBR1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Robotics and Drones
Price & Stock for AR0140AT3C00XUEA0-DRBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9130
|
Newark | Image Sensor, 3Um X 3Um, Igba-63, Active Pixel Size:1280 X 800, Pixel Size (H X W):3Μm X 3Μm, Frame Rate Per Sec:60, Image Colour:Rgb, Sensor Case Style:Ibga, No. Of Pins:63Pins, Supply Voltage Min:-, Supply Voltage Max:- Rohs Compliant: Yes |Onsemi AR0140AT3C00XUEA0-DRBR1 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3700 | Buy Now |
DISTI #
AR0140AT3C00XUEA0-
|
Avnet Americas | 1.0 MP 1/4 CIS - Trays (Alt: AR0140AT3C00XUEA0-) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | AR0140AT - IMAGE SENSOR 1.0MP 1/4 CIS ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 217 |
|
$13.3800 / $15.7400 | Buy Now |
DISTI #
AR0140AT3C00XUEA0-
|
Avnet Americas | 1.0 MP 1/4 CIS - Trays (Alt: AR0140AT3C00XUEA0-) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
RFQ | |
DISTI #
AR0140AT3C00XUEA0-DRBR1
|
EBV Elektronik | 1.0 MP 1/4 CIS (Alt: AR0140AT3C00XUEA0-DRBR1) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4197880
|
Farnell | IMAGE SENSOR, 3UM X 3UM, IGBA-63 RoHS: Compliant Min Qty: 260 Lead time: 3 Weeks, 1 Days Container: Each | 217 |
|
$16.2873 | Buy Now |
Part Details for AR0140AT3C00XUEA0-DRBR1
AR0140AT3C00XUEA0-DRBR1 CAD Models
AR0140AT3C00XUEA0-DRBR1 Part Data Attributes:
|
AR0140AT3C00XUEA0-DRBR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0140AT3C00XUEA0-DRBR1
onsemi
CMOS Image Sensor, 1.0 MP, 1/4", 260-JTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-63 | |
Manufacturer Package Code | 503AH | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AEC-Q100, ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 9 mm | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 170 mA | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 800 |