Parametric results for: S5K3A1EA02 under Image Sensors

Filter Your Search

1 - 10 of 8,287 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AR0134CSSM25SUEA0-DRBR
onsemi
$1.0000 Yes Active YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE -22-22mA 350-1100 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 700 Mbps 64 dB 50 MHz 60 mA 1/3 inch 1.95 V 1.7 V e1 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 9 mm 1.4 mm 9 mm ONSEMI 9 X 9 MM, IBGA-63 503AG compliant onsemi
AR0130CSSC00SPCA0-DRBR
onsemi
$1.0000 Yes Obsolete YES 3.75 µm 1280 960 45 fps 2-WIRE INTERFACE -22-22mA 350-1100 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 82 dB 50 MHz 65 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.25 mm 10 mm ONSEMI ILCC-48 847AC compliant onsemi
AR0130CSSM00SPCA0-DRBR
onsemi
$1.0000 Yes Active YES 3.75 µm 1280 960 45 fps 2-WIRE INTERFACE -22-22mA 350-1100 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 82 dB 50 MHz 65 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.25 mm 10 mm ONSEMI ILCC-48 847AC compliant onsemi
ASX340AT2C00XPED0-DRBR
onsemi
$1.0000 Yes Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI 503AE compliant onsemi
AR0134CSSM00SUEA0-DRBR
onsemi
$1.0000 Yes Active YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE -22-22mA 350-1100 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 700 Mbps 64 dB 50 MHz 60 mA 1/3 inch 1.95 V 1.7 V e1 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE TIN SILVER COPPER SOLDER 9 mm 1.4 mm 9 mm ONSEMI 9 X 9 MM, IBGA-63 503AG compliant onsemi
AR0140AT3C00XUEA0-DRBR
onsemi
$1.0000 Yes Obsolete YES 3X3 µm 1280 800 60 fps 2-WIRE INTERFACE 0.40-1.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 96 dB 50 MHz 170 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C LINEAR SURFACE MOUNT SQUARE SOLDER 9 mm 1.4 mm 9 mm ONSEMI 9 X 9 MM, IBGA-63 503AH compliant onsemi 2016-03-02
AR0132AT6R00XPEA0-DRBR1
onsemi
$1.0000 Yes Obsolete YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1050 IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER 115 dB 50 MHz 130 mA 1/3 inch 1.95 V 1.7 V e1 105 °C -40 °C LINEAR SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 9 mm 1.4 mm 9 mm ONSEMI 9 X 9 MM, IBGA-63 503AF compliant onsemi 2016-02-16
MT9V115EBKSTC-CR
onsemi
$2.8000 Yes Active 1.75X1.75 µm 648 488 30 fps 2-WIRE INTERFACE 0.40-2.50V 390-1090 IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER 64 dB 9.5 mA 1/13 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME TIN SILVER COPPER ON SEMICONDUCTOR 570BK compliant onsemi
MT9M114EBLSTCZ-CR
onsemi
$4.9600 Yes Active YES 1.90X1.90 µm 1296 976 120 fps 2-WIRE INTERFACE 0.45-1.35V 350-1050 IMAGE SENSOR,CMOS DIGITAL VOLTAGE 70.8 dB 50 mA 1/6 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME SURFACE MOUNT RECTANGULAR Tin/Silver/Copper (Sn/Ag/Cu) SOLDER ONSEMI CSP-55 570BP compliant onsemi
AR0130CSSC00SPBA0-DP
onsemi
$7.3161 Yes Obsolete YES 3.75 µm 1280 960 45 fps 2-WIRE INTERFACE -22-22mA 350-1100 PLASTIC IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 82 dB 50 MHz 65 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 1.535 mm 11.43 mm ONSEMI PLASTIC, LCC-48 776AL compliant onsemi