Filter Your Search
31 - 40 of 8,287 results
|
AR0237CSSC12SPRA0-DR
onsemi
|
$14.0550 | Yes | Active | YES | 3X3 µm | 1928 | 1088 | 30 fps | 2-WIRE INTERFACE | 0.40-1.50V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT ANALOG VOLTAGE 2.5-3.1 V | 96 dB | 48 MHz | 50 mA | 1/2.7 inch | 1.95 V | 1.7 V | 85 °C | -30 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 1.535 mm | 11.43 mm | ONSEMI | MLCC-48 | 776AQ | compliant | 2016-06-02 | onsemi | |||||
|
AR0130CSSC00SPCA0-DRBR
onsemi
|
$14.2700 | Yes | Obsolete | YES | 3.75 µm | 1280 | 960 | 45 fps | 2-WIRE INTERFACE | -22-22mA | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | ILCC-48 | 847AC | compliant | onsemi | |||||||
|
AR0140AT2C00XUEA0-TRBR
onsemi
|
$14.6000 | Yes | Obsolete | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 96 dB | 50 MHz | 170 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AH | compliant | 2016-03-02 | onsemi | ||||||
|
AR0130CSSM00SPCA0-DRBR
onsemi
|
$14.8800 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 45 fps | 2-WIRE INTERFACE | -22-22mA | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | ILCC-48 | 847AC | compliant | onsemi | |||||||
|
AR0141CSSM21SUEA0-TPBR
onsemi
|
$14.9550 | Yes | Active | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 79 dB | 50 MHz | 170 mA | 1/4 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | IBGA-63 | 503AH | compliant | 2017-10-09 | onsemi | |||||||
|
AR0330CM1C12SHAA0-DR1
onsemi
|
$15.2139 | Yes | Obsolete | YES | 2.2X2.2 µm | 2304 | 1536 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1150 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | LCC-48 | 848AU | compliant | 2019-12-02 | onsemi | ||||
|
AR0130CSSM00SPCA0-DPBR
onsemi
|
$15.3800 | Yes | Active | YES | 3.75X3.75 µm | 1280 | 960 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | 350-1150 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.38 mm | 10 mm | ONSEMI | LCC-48 | 847AC | compliant | onsemi | |||||||
|
AR1335CSSC11SMKA0-CP
onsemi
|
$15.3900 | Yes | Active | YES | 1.1X1.1 µm | 4208 | 3120 | 30 fps | 2-WIRE INTERFACE | IMAGE SENSOR,CMOS | ELECTRONIC ROLLING SHUTTER | 1/3.2 inch | FRAME | SURFACE MOUNT | RECTANGULAR | SOLDER | ONSEMI | ODCSP-63 | 570BU | compliant | 2019-05-28 | onsemi | |||||||||||||||||||
|
AR0431CSSC14SMRA0-DR
onsemi
|
$15.8650 | Yes | End Of Life | YES | 2312 | 1746 | 120 fps | PLASTIC | IMAGE SENSOR,CMOS | 1/3.2 inch | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10.16 mm | 1.625 mm | 10.16 mm | ONSEMI | MLCC-48 | 776AZ | compliant | 2020-02-04 | onsemi | ||||||||||||||||||
|
AR0140AT3C00XUEA0-DRBR1
onsemi
|
$16.2550 | Yes | Obsolete | YES | 3X3 µm | 1280 | 800 | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | AEC-Q100, ROLLING SHUTTER | 170 mA | 1/4 inch | 1.95 V | e1 | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9 mm | 1.55 mm | 9 mm | ONSEMI | IBGA-63 | 503AH | compliant | 2020-02-04 | onsemi |