Parametric results for: noip1se1300a-qti. under Image Sensors

Filter Your Search

1 - 10 of 8,287 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MT9V115EBKSTC-CR
onsemi
$2.8000 Yes Active 1.75X1.75 µm 648 488 30 fps 2-WIRE INTERFACE 0.40-2.50V 390-1090 IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER 64 dB 9.5 mA 1/13 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME TIN SILVER COPPER ON SEMICONDUCTOR ODCSP-25 570BK compliant onsemi
MT9M114EBLSTCZ-CR
onsemi
$4.9600 Yes Active YES 1.90X1.90 µm 1296 976 120 fps 2-WIRE INTERFACE 0.45-1.35V 350-1050 IMAGE SENSOR,CMOS DIGITAL VOLTAGE 70.8 dB 50 mA 1/6 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME SURFACE MOUNT RECTANGULAR Tin/Silver/Copper (Sn/Ag/Cu) SOLDER ONSEMI ODCSP-55 570BP compliant onsemi CSP-55
AR0330CM1C00SHAA0-DP1
onsemi
$7.4293 Yes Obsolete YES 2.2X2.2 µm 2304 1536 60 fps 2-WIRE INTERFACE 0.40-1.40V 350-1150 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V 69.5 dB 27 MHz 137 mA 1/3 inch 2 V/lx.s 1.9 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.275 mm 11.43 mm ONSEMI CLCC-48 848AU compliant onsemi LCC-48 2019-12-02
ASX340AT3C00XPED0-DRBR
onsemi
$10.0550 Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI compliant onsemi
ASX340AT2C00XPED0-TRBR
onsemi
$10.0550 Yes Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI 503AE compliant onsemi
ASX342ATSC00XPED0-DP
onsemi
$10.4900 Yes End Of Life YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG VOLTAGE FROM 2.66 TO 2.94V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI IBGA-63 503AE compliant onsemi IBGA-63
AR0330SR1C00SUKA0-CR
onsemi
$10.6400 Yes Obsolete YES 2.20X2.20 µm 2304 1296 60 fps 2-WIRE INTERFACE 0.40-1.40V 350-1100 IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 69.5 dB 27 MHz 137 mA 1/3 inch 1.9 V 1.7 V e1 FRAME SURFACE MOUNT SQUARE TIN SILVER COPPER SOLDER 11.43 mm 2.275 mm 11.43 mm ONSEMI ODCSP-61 570BF compliant onsemi CERAMIC, LCC-48
ASX340AT2C00XPED0-TPBR
onsemi
$10.7100 Yes Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI 503AE compliant onsemi
ASX340AT3C00XPED0-TPBR
onsemi
$10.7100 Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI compliant
ASX340AT3C00XPED0-DPBR
onsemi
$10.7100 Yes Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI 503AE compliant onsemi