Parametric results for: Z33061734700J2C000 under Wire Wound Resistors

Filter Your Search

1 - 10 of 9,606,235 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD12ZA0R00
SEI Stackpole Electronics Inc
$0.0143 Yes Yes Active THROUGH HOLE MOUNT Axial JUMPER CARBON FILM CURRENT RATING: 4A 70 °C NO e3 155 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) WIRE 650 µm 3.2 mm 9 mm STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.10.00.65 Stackpole Electronics, Inc.
CW001560R0JE70
Vishay Intertechnologies
$0.0150 Yes Active 560 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 23.664 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
JW50ZT0R00
SEI Stackpole Electronics Inc
$0.0158 Yes Active THROUGH HOLE MOUNT Axial JUMPER METAL STRIP RATED CURRENT :8A NO e3 Tubular 2 TR MATTE TIN OVER NICKEL WIRE 500 µm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99
JW60ZT0R00
SEI Stackpole Electronics Inc
$0.0162 Yes Active THROUGH HOLE MOUNT Axial JUMPER METAL STRIP RATED CURRENT : 10A NO e3 Tubular 2 TR MATTE TIN WIRE 600 µm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8544.11.00.20
CD14ZT0R00
SEI Stackpole Electronics Inc
$0.0192 Yes Yes Active THROUGH HOLE MOUNT Axial JUMPER CARBON FILM CURRENT RATING: 3A 70 °C NO e3 155 °C -55 °C Tubular 2 TR, 13.5 INCH Matte Tin (Sn) WIRE 550 µm 2.3 mm 6 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.10.00.65 Stackpole Electronics, Inc.
JW80ZT0R00
SEI Stackpole Electronics Inc
$0.0245 Yes Active THROUGH HOLE MOUNT Axial JUMPER METAL STRIP RATED CURRENT : 12A NO e3 Tubular 2 TR MATTE TIN WIRE 800 µm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 Stackpole Electronics, Inc.
MCKNP01SJ010KA10
SPC Multicomp
$0.0272 Active 100 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm MULTICOMP PRO AXIAL LEADED unknown
W1M22R0J
Bourns Inc
$0.0312 Yes Yes Active 22 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 4.6904 V e3 275 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK TIN WIRE 540 µm 28 mm 3 mm 9.5 mm BOURNS INC Axial, compliant EAR99 8533.21.00.80 Bourns
DB4U0000000000D500
Vishay Intertechnologies
$0.0340 Yes Yes Active THROUGH HOLE MOUNT JUMPER WIRE WOUND RATED CURRENT: 12A NO e3 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT unknown EAR99 Vishay
MCKNP03UJ050KB00
SPC Multicomp
$0.0360 Yes Active 500 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 700 µm 28 mm 5.5 mm 13.5 mm MULTICOMP PRO AXIAL LEADED unknown