-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 0ohm, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD14ZT0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
132604 In Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
CD14ZT0R00
|
Avnet Americas | Res 0 Ohm Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CD14ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.0090 / $0.0098 | Buy Now |
DISTI #
708-CD14ZT0R00
|
Mouser Electronics | Carbon Film Resistors - Through Hole 0Ohms 1/4W Axial Leaded RoHS: Compliant | 72125 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | CD Series 0.25 W 0 Ω Jumper Axial Lead Through Hole Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0090 / $0.0106 | Buy Now |
|
Onlinecomponents.com | CD Series 0.25 W 0 O Jumper Axial Lead Through Hole Resistor RoHS: Compliant |
40000 In Stock 55000 Factory Stock |
|
$0.0083 / $0.0097 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
CD14ZT0R00
|
Avnet Americas | Res 0 Ohm Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CD14ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.0090 / $0.0098 | Buy Now |
DISTI #
CD14ZT0R00
|
Avnet Americas | Res 0 Ohm Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CD14ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.0090 / $0.0098 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/4W, Jumper - Carbon Film - Zero Ohm RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 55000 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
SMC-CD14ZT0R00
|
Sensible Micro Corporation | Carbon Film Resistors - Through Hole 0Ohms 1/4W Axial Leaded RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 196 |
|
$0.0200 / $0.0215 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD14ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD14ZT0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 0ohm, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | CURRENT RATING: 3A | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |