Filter Your Search
31 - 40 of 9,606,235 results
|
MCPRW05WJW100B00
SPC Multicomp
|
$0.0620 | Yes | Active | 10 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | 155 °C | -55 °C | Axial | 2 | RECTANGULAR PACKAGE | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||
|
MCKNP03UJ0501B00
SPC Multicomp
|
$0.0650 | Active | 500 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 13.5 mm | SPC TECHNOLOGY/ MULTICOMP | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
PNP400JR-73-120R
YAGEO Corporation
|
$0.0663 | Yes | Active | 120 Ω | 5 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
PNP400JR-73-0R15
YAGEO Corporation
|
$0.0663 | Yes | Active | 150 mΩ | 5 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | PNP | PNP | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PNP400JR-73-0R1
YAGEO Corporation
|
$0.0663 | Yes | Active | 100 mΩ | 5 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | PNP | PNP | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PNP400JR-73-0R47
YAGEO Corporation
|
$0.0663 | Yes | Active | 470 mΩ | 5 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | PNP | PNP | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PNP400JR-73-150R
YAGEO Corporation
|
$0.0663 | Yes | Active | 150 Ω | 5 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | PNP | PNP | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PNP400JR-73-0R12
YAGEO Corporation
|
$0.0663 | Yes | Active | 120 mΩ | 5 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | PNP | PNP | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PNP400JR-73-0R75
YAGEO Corporation
|
$0.0663 | Yes | Active | 750 mΩ | 5 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | PNP | PNP | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PNP400JR-73-0R22
YAGEO Corporation
|
$0.0663 | Yes | Active | 220 mΩ | 5 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | PNP | PNP | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |