Part Details for PNP400JR-73-0R15 by YAGEO Corporation
Overview of PNP400JR-73-0R15 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP400JR-73-0R15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP400JR-73-0R15-ND
|
DigiKey | RES 0.15 OHM 5% 4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1095 | Buy Now |
Part Details for PNP400JR-73-0R15
PNP400JR-73-0R15 CAD Models
PNP400JR-73-0R15 Part Data Attributes:
|
PNP400JR-73-0R15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP400JR-73-0R15
YAGEO Corporation
Fixed Resistor, Wire Wound, 4W, 0.15ohm, 300V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Manufacturer Series | PNP | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PNP | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |