Parametric results for: MR11 under Wire Wound Resistors

Filter Your Search

21 - 30 of 9,606,235 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AC01000006807JA100
Vishay Intertechnologies
$0.0520 Yes Yes Active 680 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 824.7 mV e3 250 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 4.3 mm 11 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.80 Vishay
WHS2-47RJA25
TT Electronics Welwyn Components
$0.0547 Yes Active 47 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 9.696 V 155 °C -55 °C Tubular 2 AMMO PACK WIRE 810 µm 19.8 mm 3.6 mm 9 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.80
NKN100JT-73-20R
YAGEO Corporation
$0.0554 Yes Active 20 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 4.4721 V e3 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK TIN WIRE 800 µm 35 mm 4.8 mm 11.5 mm YAGEO CORP compliant EAR99 8533.21.00.80
NKN-50JT-52-10R
YAGEO Corporation
$0.0568 Yes Active 10 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 2.2361 V 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 550 µm 26 mm 3.5 mm 9 mm YAGEO CORP compliant EAR99 8533.21.00.80
EP1WS510RJ
TE Connectivity
$0.0581 Yes Active 510 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm 10mm x 3.5mm TE CONNECTIVITY LTD compliant TE Connectivity
KNP-25JT-52-10R
YAGEO Corporation
$0.0587 Yes Active 10 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 1.5811 V 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 550 µm 28 mm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.80
WHS3-33RJA1
TT Electronics Welwyn Components
$0.0607 Yes Active 33 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 9.95 V 155 °C -55 °C Tubular 2 AMMO PACK WIRE 810 µm 24.55 mm 5.2 mm 14.5 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.80
FKN3WSJR-73-0R75
YAGEO Corporation
$0.0612 Yes Active 750 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 1.5 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 800 µm 5.2 mm 15.5 mm YAGEO CORP compliant EAR99
FKN3WSJR-73-0R56
YAGEO Corporation
$0.0612 Yes Active 560 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 1.2961 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 800 µm 5.2 mm 15.5 mm YAGEO CORP compliant EAR99
MCPRW05WJW100B00
SPC Multicomp
$0.0620 Yes Active 10 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V 155 °C -55 °C Axial 2 RECTANGULAR PACKAGE WIRE 750 µm 35 mm 9 mm 22 mm 10 mm MULTICOMP PRO AXIAL LEADED unknown