Filter Your Search
11 - 20 of 9,598,668 results
|
KNP01SJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0425 | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
MCKNP03SJ015KA19
SPC Multicomp
|
$0.0430 | Active | 150 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||
|
WHS2-68RJA25
TT Electronics Welwyn Components
|
$0.0473 | Yes | Active | 68 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 11.662 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
AC01000006807JA100
Vishay Intertechnologies
|
$0.0520 | Yes | Yes | Active | 680 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 824.7 mV | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | ||||||||
|
SMW7R51JT
TE Connectivity
|
$0.0542 | Yes | Active | 510 mΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | |||||||||||||||
|
WHS2-47RJA25
TT Electronics Welwyn Components
|
$0.0547 | Yes | Active | 47 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 9.696 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
DB2U0000000000D000
Vishay Intertechnologies
|
$0.0583 | Yes | Active | THROUGH HOLE MOUNT | JUMPER | WIRE WOUND | RATED CURRENT: 8A | NO | e3 | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | unknown | Vishay | |||||||||||||||||||||||
|
KNP-25JT-52-10R
YAGEO Corporation
|
$0.0603 | Yes | Active | 10 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.58 V | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
MCPRW05WJW100B00
SPC Multicomp
|
$0.0609 | Yes | Active | 10 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | 155 °C | -55 °C | Axial | 2 | RECTANGULAR PACKAGE | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||
|
WHS3-33RJA1
TT Electronics Welwyn Components
|
$0.0610 | Yes | Active | 33 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 9.95 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 24.55 mm | 5.2 mm | 14.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |