Parametric results for: 135-51r7-ab20 under Wire Wound Resistors

Filter Your Search

31 - 40 of 9,606,234 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KNP03SJ039JA19
Royal Electronic Factory (Thailand) Co Ltd
$0.0821 Yes Active 3.9 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
KNP03SJ0680A19
Royal Electronic Factory (Thailand) Co Ltd
$0.0821 Yes Active 68 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
KNP03SJ082JA19
Royal Electronic Factory (Thailand) Co Ltd
$0.0821 Yes Active 8.2 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
KNP03SJ0270A19
Royal Electronic Factory (Thailand) Co Ltd
$0.0821 Yes Active 27 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
KNP03SJ0390A19
Royal Electronic Factory (Thailand) Co Ltd
$0.0821 Yes Active 39 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
WS2M33R0J
Bourns Inc
$0.0827 Yes Yes Active 33 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 8.124 V e3 200 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE 650 µm 28 mm 5 mm 11.5 mm BOURNS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 Bourns
EP1WS15RJ
TE Connectivity
$0.0844 Yes Yes Active 15 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm 10mm x 3.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
FKN1WSJT-52-47R
YAGEO Corporation
$0.0847 Yes Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 6.86 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99
FKN1WSJT-52-33R
YAGEO Corporation
$0.0847 Yes Active 33 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 5.74 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99
FKN1WSJT-52-1R
YAGEO Corporation
$0.0847 Yes Active 1 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 1 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99