Parametric results for: B72205S461K101 under Varistor

Filter Your Search

1 - 10 of 6,206 results

All Filters
|
31 46533697341 1001 465
-
21 10022775518261 100
-
0.18000.1200400600800
-
601756089118146175
-
-56-25-56-48-40-33-25
-
0.33570.3314294357
-
0.6600.615304560
-
0.511.20.53.1755.858.52511.2
-
0.0011000.001255075100
-
801508098115133150
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
B72205S2151K101
TDK Electronics
B72210S0500K151
TDK Electronics
B72207S0251K101
TDK Electronics
B72520T0400K062
TDK Electronics
B72210S0271K101
TDK Electronics
B72207S0250K101
TDK Electronics
B72210S0300K101
TDK Electronics
B72210S0500K101
TDK Electronics
B72207S0350K101
TDK Electronics
B72500E2170K060
TDK Electronics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Resistor Type
Technology Additional Feature
Circuit RMS Voltage-Max
Energy Absorbing Capacity-Max
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM FLAME PROOF 150 V 7.5 J NO 200 V e3 CQC, CSA, UL, VDE 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 4.1 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
Active THROUGH HOLE MOUNT VARISTOR NO e3 2 DISK PACKAGE TR TIN RADIAL WIRE EPCOS AG , unknown EAR99 8533.40.40.00
Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 250 V 19 J NO 320 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.2 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
Yes Yes Active 8 mW SURFACE MOUNT SMT VARISTOR FLAME PROOF 40 V 0.5 J YES 56 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.7 mm 3.2 mm 1.6 mm EPCOS AG SMT, compliant EAR99 8533.40.40.00
Yes Yes Active 10 % 400 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 43 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 5 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 25 V 1.6 J NO 31 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 11 mm 9 mm 3.7 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
Yes Yes Active 10 % 50 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 30 V 4.4 J NO 38 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 4.4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
Yes Yes Active 10 % 400 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 50 V 8.4 J NO 65 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 3.9 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 35 V 2.5 J NO 45 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 3.9 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
Yes Active 1 mW SURFACE MOUNT SMT VARISTOR 17 V 0.1 J 150 °C YES 22 V e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG Chip, not_compliant EAR99 8533.40.40.00
Compare
B72205S2151K101
TDK Electronics
$0.0490 Buy Yes Yes Active 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM FLAME PROOF 150 V 7.5 J NO 200 V e3 CQC, CSA, UL, VDE 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 4.1 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
B72210S0500K151
TDK Electronics
$0.0612 Buy Active THROUGH HOLE MOUNT VARISTOR NO e3 2 DISK PACKAGE TR TIN RADIAL WIRE EPCOS AG , unknown EAR99 8533.40.40.00
B72207S0251K101
TDK Electronics
$0.0692 Buy Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 250 V 19 J NO 320 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.2 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
B72520T0400K062
TDK Electronics
$0.0749 Buy Yes Yes Active 8 mW SURFACE MOUNT SMT VARISTOR FLAME PROOF 40 V 0.5 J YES 56 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.7 mm 3.2 mm 1.6 mm EPCOS AG SMT, compliant EAR99 8533.40.40.00
B72210S0271K101
TDK Electronics
$0.0791 Buy Yes Yes Active 10 % 400 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 43 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 5 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
B72207S0250K101
TDK Electronics
$0.0833 Buy Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 25 V 1.6 J NO 31 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 11 mm 9 mm 3.7 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
B72210S0300K101
TDK Electronics
$0.0966 Buy Yes Yes Active 10 % 50 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 30 V 4.4 J NO 38 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 4.4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
B72210S0500K101
TDK Electronics
$0.0975 Buy Yes Yes Active 10 % 400 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 50 V 8.4 J NO 65 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 3.9 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
B72207S0350K101
TDK Electronics
$0.1048 Buy Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 35 V 2.5 J NO 45 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 3.9 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00
B72500E2170K060
TDK Electronics
$0.1083 Buy Yes Active 1 mW SURFACE MOUNT SMT VARISTOR 17 V 0.1 J 150 °C YES 22 V e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG Chip, not_compliant EAR99 8533.40.40.00