Filter Your Search
1 - 10 of 170 results
|
3851C-122-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | LUG | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||||||||||
|
3851A-282-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | LUG | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.70 | |||||||||
|
3851A-165-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | FLAT | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||||||||||
|
RV6SAYSD103E
Honeywell Sensing and Control / Clarostat
|
Check for Price | Obsolete | 10 kΩ | 10 % | 500 mW | PANEL MOUNT | INVERSE LOGARITHMIC | POTENTIOMETER | SHAFT | RV6 | 70 °C | NO | 120 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | HOOK | CLAROSTAT SENSORS AND CONTROLS INC | unknown | |||||||||||||||||||
|
3224W-FW5-103E
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | TR | 4320 deg | Matte Tin (Sn) | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | not_compliant | ||||||||
|
3851B-203-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | LUG | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||||||||||
|
3851E-166-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | FLAT | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||||||||||
|
3851A-206-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | FLAT | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||||||||||
|
3224G-GJ4-103E
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 250 mW | 1918 | SMT | 100 ppm/°C | POTENTIOMETER | CERMET | e3 | 150 °C | -65 °C | Trimmer Pot | TR, 7 Inch | 4320 deg | Matte Tin (Sn) | 3.9 mm | 4.8 mm | 4.6 mm | BOURNS INC | not_compliant | ||||||||||||||||||
|
3851C-282-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | LUG | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.70 |