Part Details for RV6SAYSD103E by Honeywell Sensing and Control / Clarostat
Overview of RV6SAYSD103E by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for RV6SAYSD103E
RV6SAYSD103E CAD Models
RV6SAYSD103E Part Data Attributes:
|
RV6SAYSD103E
Honeywell Sensing and Control / Clarostat
Buy Now
Datasheet
|
Compare Parts:
RV6SAYSD103E
Honeywell Sensing and Control / Clarostat
Potentiometer, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLAROSTAT SENSORS AND CONTROLS INC | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | RV6 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | INVERSE LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | HOOK | |
Tolerance | 10% |
Alternate Parts for RV6SAYSD103E
This table gives cross-reference parts and alternative options found for RV6SAYSD103E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV6SAYSD103E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV6SAYSD103E | Potentiometer, RESISTOR, POTENTIOMETER, 1 TURN(S), 0.5 W, 10000 ohm | Honeywell Sensing and Control | RV6SAYSD103E vs RV6SAYSD103E |