Filter Your Search
1 - 10 of 1,043 results
|
CB10LV106N
TE Connectivity
|
$0.0617 | Yes | Yes | Obsolete | 10 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||||||||||
|
53C110MEG
Honeywell Sensing and Control
|
$9.2464 | Yes | Obsolete | 10 MΩ | 20 % | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||||||||||||
|
P13LFL106MAB10
Vishay Intertechnologies
|
$24.0180 | Yes | Active | 10 MΩ | 20 % | 12 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 350 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 14 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.50 | Vishay | ||||||||
|
PE30L0FG106MAB
Vishay Intertechnologies
|
$27.5061 | Yes | Active | 10 MΩ | 20 % | 10 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 300 V | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 19.7 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||
|
PE30L0FR106MAB
Vishay Intertechnologies
|
$27.5061 | Yes | Active | 10 MΩ | 20 % | 10 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 300 V | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 19.7 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
PE30MEFD106KAB
Vishay Intertechnologies
|
$38.6334 | Yes | Active | 10 MΩ | 10 % | 10 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 300 V | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 19.7 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.50 | |||||||||
|
PE30M0FP106KAB
Vishay Intertechnologies
|
$38.6334 | Active | 10 MΩ | 10 % | 10 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 300 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | LUG | 19.7 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | ||||||||||||
|
450X232R106B1E4
CTS Corporation
|
Check for Price | Yes | Active | 10 MΩ | 20 % | 250 mW | PCB Mount | POTENTIOMETER | CARBON COMPOSITION | 750 V | Rotary | 320 deg | 23.8 mm | 11.5 mm | CTS CORP | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||
|
450T220R106B1K5
CTS Corporation
|
Check for Price | Yes | Obsolete | 10 MΩ | 20 % | 250 mW | PCB Mount | POTENTIOMETER | CARBON COMPOSITION | 450(T,METSHA) | 450(T,METSHA) | 750 V | Rotary | 23.8 mm | 11.5 mm | CTS CORP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||
|
450X220R106B1F2
CTS Corporation
|
Check for Price | Yes | Obsolete | 10 MΩ | 20 % | 250 mW | PCB Mount | POTENTIOMETER | CARBON COMPOSITION | 450(X,METSHA) | 450(X,METSHA) | 750 V | Rotary | 300 deg | 23.8 mm | 11.5 mm | CTS CORP | unknown | EAR99 | 8533.40.80.70 |