Filter Your Search
1 - 6 of 6 results
|
D12K6K0E
Ohmite Mfg Co
|
$13.3663 | Yes | Yes | Active | 6 kΩ | 10 % | 12 W | PANEL MOUNT | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAMEPROOF | 25 °C | NO | 350 °C | 1 | 3 | TUBULAR PACKAGE | LUG | OHMITE MANUFACTURING CO | ROHS COMPLIANT | unknown | EAR99 | 8533.31.00.00 | Ohmite | |||||||||||||||||
|
D25K6K0E
Ohmite Mfg Co
|
$13.4104 | Yes | Yes | Active | 6 kΩ | 10 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 625 V | e1 | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.39.00.80 | Ohmite | ||||||||||
|
F215K90%B
Vishay Intertechnologies
|
Check for Price | Obsolete | 5.9 kΩ | 3 Terminals | POTENTIOMETER | WIRE WOUND | F21 | F21 | 235 °C | -50 °C | 36.5 mm | 78 mm | 24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
RT0603R592M
Susumu Co Ltd
|
Check for Price | Active | 5.9 kΩ | 20 % | 62.5 W | 0201 | SMT | 100 ppm/°C | POTENTIOMETER | METAL ALLOY | 30 V | e3 | Chip | TR | Matte Tin (Sn) | 230 µm | 600 µm | 300 µm | SUSUMU CO LTD | compliant | |||||||||||||||||||||||
|
D25K6K0
Ohmite Mfg Co
|
Check for Price | No | No | Active | 6 kΩ | 10 % | 25 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 625 V | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | TIN LEAD | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | ||||||||||||
|
D50K6K0
Ohmite Mfg Co
|
Check for Price | No | Active | 6 kΩ | 10 % | 50 W | Radial | POTENTIOMETER | WIRE WOUND | 1.625 kV | Vitreous Enamelled | 14.3 mm | 101.6 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 |