Parametric results for: vr5000tm under Variable Resistors

Filter Your Search

21 - 30 of 17,805,062 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
62MR10KLF
TT electronics / BI Technologies
$0.0790 Yes Yes Obsolete 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 70 °C NO 200 V e3 125 °C -55 °C VERTICAL Sealed 1 3 1 BULK 220 deg Tin (Sn) WIRE 432 µm 4.83 mm 6.35 mm 5.08 mm BI TECHNOLOGIES CORP PCB Mount, compliant EAR99 8533.40.80.50
PVZ3A102C01R00
Murata Manufacturing Co Ltd
$0.0823 Yes Yes Obsolete 1 kΩ 30 % 100 mW 1312 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V e4 85 °C -25 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, Embossed, 7 Inch 230 deg Gold (Au) WRAPAROUND 1.85 mm 3.2 mm 3.1 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8533.40.80.70 Murata Electronics
TC33X-1-503E
Bourns Inc
$0.1024 Yes Yes Active 50 kΩ 25 % 150 mW 1515 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN WRAPAROUND 1.2 mm 3.8 mm 3.7 mm BOURNS INC ROHS COMPLIANT compliant Bourns
TC33X-2-202E
Bourns Inc
$0.1073 Yes Yes Active 2 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns
TC33X-2-303E
Bourns Inc
$0.1116 Yes Yes Active 30 kΩ 25 % 100 mW SURFACE MOUNT LINEAR TRIMMER SCREW 70 °C YES e3 120 °C -40 °C VERTICAL 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH TIN OVER NICKEL WRAPAROUND BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns
72PXR10KLF
TT electronics / BI Technologies
$0.1145 Yes Yes Active 10 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C VERTICAL Trimmer Pot 1 3 1 RECTANGULAR PACKAGE Bulk 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 4.75 mm 9.53 mm 9.53 mm BI TECHNOLOGIES CORP Panel Mount, 3838 compliant EAR99 8533.40.80.50
72PXR10LF
TT electronics / BI Technologies
$0.1145 Yes Yes Active 10 Ω 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C VERTICAL Trimmer Pot 1 3 1 RECTANGULAR PACKAGE Bulk 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 4.75 mm 9.53 mm 9.53 mm BI TECHNOLOGIES CORP Panel Mount, 3838 compliant EAR99 8533.40.80.50
72PXR1KLF
TT electronics / BI Technologies
$0.1145 Yes Yes Active 1 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C VERTICAL Trimmer Pot 1 3 1 RECTANGULAR PACKAGE Bulk 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 4.75 mm 9.53 mm 9.53 mm BI TECHNOLOGIES CORP Panel Mount, 3838 compliant EAR99 8533.40.80.50
72PXR2KLF
TT electronics / BI Technologies
$0.1145 Yes Yes Active 2 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C VERTICAL Trimmer Pot 1 3 1 RECTANGULAR PACKAGE Bulk 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 4.75 mm 9.53 mm 9.53 mm BI TECHNOLOGIES CORP Panel Mount, 3838 compliant EAR99 8533.40.80.50
72PXR200LF
TT electronics / BI Technologies
$0.1145 Yes Yes Active 200 Ω 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C VERTICAL Trimmer Pot 1 3 1 RECTANGULAR PACKAGE Bulk 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 4.75 mm 9.53 mm 9.53 mm BI TECHNOLOGIES CORP Panel Mount, 3838 compliant EAR99 8533.40.80.50