Filter Your Search
51 - 60 of 17,805,062 results
|
201XR105B
CTS Corporation
|
$0.1870 | Yes | Yes | Obsolete | 1 MΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON COMPOSITION | SCREW | 55 °C | NO | 350 V | 100 °C | 55 °C | VERTICAL | Miniature Size | 3 | 1 | CIRCULAR PACKAGE | 260 deg | SNAP-IN | 15.08 mm | 4.98 mm | CTS CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
201XR102B
CTS Corporation
|
$0.1870 | Yes | Yes | Obsolete | 1 kΩ | 20 % | 200 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON COMPOSITION | SCREW | 55 °C | NO | 350 V | 85 °C | 55 °C | VERTICAL | Miniature Size | 3 | 1 | CIRCULAR PACKAGE | 260 deg | SNAP-IN | 15.08 mm | 4.98 mm | CTS CORP | 15 MM, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
201XR253B
CTS Corporation
|
$0.1870 | Yes | Yes | Obsolete | 25 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON COMPOSITION | SCREW | 55 °C | NO | 350 V | 100 °C | 55 °C | HORIZONTAL | Slotted Knob | 3 | 1 | CIRCULAR PACKAGE | 260 deg | SNAP-IN | 15.08 mm | 4.98 mm | CTS CORP | 15.08 MM, ROUND, 3 PINS | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
PT10MV10252A2020S
Amphenol Piher
|
$0.1871 | Yes | Active | 2.5 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
3306P-1-504
Bourns Inc
|
$0.1893 | Yes | Yes | Active | 500 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | MATTE TIN OVER NICKEL | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | BOURNS INC | 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
TC42X-2-103E
Bourns Inc
|
$0.1903 | Yes | Active | 10 kΩ | 25 % | 100 mW | 1210 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, Embossed, 7 Inch | 240 deg | J BEND | 800 µm | 2.8 mm | 2.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||||
|
PT6KH254A2020
Amphenol Piher
|
$0.1927 | Active | 250 kΩ | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | |||||||||||||||||||||||||
|
SMUB102PET
Ohmite Mfg Co
|
$0.1959 | Yes | Active | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||||||||||||||||||||||||||||
|
SMUB504PET
Ohmite Mfg Co
|
$0.1965 | Yes | Active | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||||||||||||||||||||||||||||
|
SMUB204PET
Ohmite Mfg Co
|
$0.1965 | Yes | Active | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite |