-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.1W, 10000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 0910
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1632
|
Newark | Res, Trimmer, Top Adj, 10K, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc42 Series Rohs Compliant: Yes |Bourns TC42X-2-103E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5915 |
|
$0.2340 / $0.2550 | Buy Now |
DISTI #
48AK5889
|
Newark | Res, Trimmer, Top Adj, 10K, 1Turn, Smd Rohs Compliant: Yes |Bourns TC42X-2-103E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3540 / $0.6130 | Buy Now |
DISTI #
33M0851
|
Newark | Res, Trimmer, Top Adj, 10K, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc42 Series Rohs Compliant: Yes |Bourns TC42X-2-103E Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
TC42X-2-103ECT-ND
|
DigiKey | TRIMMER 10K OHM 0.1W J LEAD TOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28120 In Stock |
|
$0.1909 / $0.4900 | Buy Now |
DISTI #
TC42X-2-103E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 100 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC42X-2-103E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.1988 | Buy Now |
DISTI #
34AK1632
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 100 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 34AK1632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 5915 Partner Stock |
|
$0.3390 / $0.4780 | Buy Now |
DISTI #
652-TC42X-2-103E
|
Mouser Electronics | Trimmer Resistors - SMD 10K 2mm SMD Single Turn RoHS: Compliant | 68613 |
|
$0.1700 / $0.3900 | Buy Now |
DISTI #
V36:1790_06263887
|
Arrow Electronics | Res Cermet Trimmer 10K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.2 X 2.8 X 0.8mm) Footprint SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2305 | Americas - 12000 |
|
$0.0935 / $0.1677 | Buy Now |
DISTI #
V72:2272_06263887
|
Arrow Electronics | Res Cermet Trimmer 10K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.2 X 2.8 X 0.8mm) Footprint SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2239 Container: Cut Strips | Americas - 4370 |
|
$0.1795 / $0.1939 | Buy Now |
|
Onlinecomponents.com | Trimmer - Cermet - 0.1W - 10kohm - 50V - 25% - -250,250ppm/°C - 0910 RoHS: Compliant |
21000 In Stock |
|
$0.1659 / $0.1893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC42X-2-103E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC42X-2-103E
Bourns Inc
Trimmer, Cermet, 0.1W, 10000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 0910
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 25% | |
Working Voltage | 50 V |