Filter Your Search
51 - 60 of 1,292 results
|
ST-5EW500OHM(501)
Nidec Copal (USA) Corporation
|
Check for Price | Yes | Active | 500 Ω | 10 % | 250 mW | 2417 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 11.2 V | e3 | 120 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | BULK | 3960 deg | Tin (Sn) | GULL WING | 6.75 mm | 6 mm | 4.3 mm | NIDEC COPAL ELECTRONICS CORP | SMT, 2417 | unknown | EAR99 | 8533.40.80.50 | ||||||||||
|
M64W502KB40
Vishay Spectrol
|
Check for Price | Yes | Yes | Active | 5 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 50 V | e3 | CECC41000 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 3820 | unknown | ||||||||
|
TS63Z502KR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 kΩ | 10 % | 250 mW | 2727 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 35.3 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 5 mm | 6.85 mm | 6.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2727 | unknown | EAR99 | 8533.40.80.50 | ||||||
|
T10XHT1KOHM+/-10%TU
Vishay Dale
|
Check for Price | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 125 °C | -55 °C | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | TUBE | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||||||||||
|
T9YB104KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 224 V | e3 | CECC41101-004 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 21 | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||
|
TS4YL205MR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2 MΩ | 20 % | 250 mW | 1818 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 210 deg | Tin (Sn) | GULL WING | 2.55 mm | 4.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1818 | compliant | EAR99 | 8533.40.80.50 | |||||||||
|
T18202KT10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2 kΩ | 10 % | 500 mW | 7519 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | MIL-R-22097 | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 3 | 15 | RECTANGULAR PACKAGE | TUBE | 5400 deg | Matte Tin (Sn) | FLAT | 500 µm | 5.3 mm | 6.4 mm | 19 mm | 4.8 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 7519 | compliant | EAR99 | 8533.40.80.50 | |||||||
|
TS63Y103KR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e3 | CECC41000 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | TIN | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2720 | unknown | EAR99 | 8533.40.80.50 | ||||||
|
T9XB471KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 470 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 15.3 V | e3 | CECC41101-004 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 21 | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||
|
CT-20P500OHM(501)
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 500 Ω | 10 % | 500 mW | 7520 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | CT20E(P) | CT20E(P) | 15.8 V | 120 °C | -55 °C | Trimmer | 4320 deg | 3 mm | 7.2 mm | 6.4 mm | 19 mm | 5 mm | NIDEC COPAL ELECTRONICS CORP | 3 Terminals, 7520 | unknown | EAR99 | 8533.40.80.50 |