Filter Your Search
41 - 50 of 1,292 results
|
T93Z224KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 220 kΩ | 10 % | 280 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 250 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 5.2 mm | 9.7 mm | 9.7 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||
|
P8PY221KB25
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 220 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 10.5 V | CECC41101-002 | 125 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Tin/Silver (Sn97Ag3) | FLAT | 5 mm | 8.5 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||||
|
T53Y104MB41
Vishay Sfernice
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 158 V | e3 | CECC41000 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | BULK | 220 deg | Tin (Sn) | FLAT | 3.1 mm | 2.6 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | 3 Terminals, | unknown | |||||||||||
|
CT-20PB2MOHM(205)
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 2 MΩ | 10 % | 500 mW | Panel Mount | TRIMMER | CERMET | CT20E(PB) | CT20E(PB) | 120 °C | -55 °C | Trimmer | Bulk | 4320 deg | 3 mm | 5.4 mm | 8.9 mm | 31.4 mm | 7 mm | NIDEC COPAL ELECTRONICS CORP | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||||||||||||||||||||
|
M64X200KB40
Vishay Spectrol
|
Check for Price | Yes | Yes | Active | 20 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 3.2 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 3820 | unknown | ||||||||
|
M43P104KB30T601
Vishay Spectrol
|
Check for Price | Yes | Yes | Active | 100 kΩ | 10 % | 750 mW | 7519 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 274 V | e3 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 3 | 15 | RECTANGULAR PACKAGE | BULK | 5400 deg | MATTE TIN | WIRE | 5.3 mm | 6.4 mm | 19 mm | 4.8 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 7519 | unknown | EAR99 | 8533.40.80.50 | ||||||||
|
151S201
Vishay Techno
|
Check for Price | No | No | Active | 200 Ω | 5 % | 1 W | 3719 | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e0 | 150 °C | -65 °C | VERTICAL | Fully Sealed | 3 | 22 | RECTANGULAR PACKAGE | 7920 deg | Tin/Lead (Sn/Pb) | WIRE | 686 µm | 7.62 mm | 10.41 mm | 9.52 mm | 4.83 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 3719 | unknown | EAR99 | 8533.31.00.00 | |||||||||
|
T63XB104KT20
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 158 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | RECTANGULAR PACKAGE | TUBE | 5040 deg | MATTE TIN | WIRE | 450 µm | 4 mm | 6.8 mm | 6.8 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, 2720 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
TS63Z202KR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2 kΩ | 10 % | 250 mW | 2727 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 22.3 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Fully Sealed | 1 | 3 | 14 | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 5 mm | 6.85 mm | 6.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2727 | unknown | EAR99 | 8533.40.80.50 | |||||||
|
M70Y102KB25
Vishay Spectrol
|
Check for Price | Yes | Yes | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 350 V | e3 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 710 µm | 12.7 mm | 8.25 mm | 31.75 mm | 4.98 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | unknown | EAR99 | 8533.40.80.50 |