Parametric results for: tfcr1210-4w-e-3162bt under Thin Film Resistors

Filter Your Search

1 - 10 of 25,620,787 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NTR06F2492DTRF
NIC Components Corp
$0.0034 Yes Yes Active 24.9 kΩ 1 % 63 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30
NTR06F1002DTRF
NIC Components Corp
$0.0034 Yes Yes Active 10 kΩ 1 % 63 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30
NTR04F1502DTRF
NIC Components Corp
$0.0034 Yes Yes Active 15 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm NIC COMPONENTS CORP SMT, 0402 compliant EAR99 8533.21.00.30
NTR04D1582CTRF
NIC Components Corp
$0.0034 Yes Yes Active 15.8 kΩ 0.5 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm NIC COMPONENTS CORP SMT, 0402 compliant EAR99 8533.21.00.30
MCTF0805DTC1000
SPC Multicomp
$0.0040 Yes Active 100 Ω 0.5 % 100 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown
RT0805FRE0749R9L
YAGEO Corporation
$0.0050 Yes Yes Active 49.9 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
MMA02040C1000FB300
Vishay Intertechnologies
$0.0060 Yes Active 100 Ω 1 % 400 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
SMA-A0204FTDX330K
TE Connectivity
$0.0069 Yes Active 330 kΩ 1 % 400 mW 0204 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 200 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 3.5mm x 1.4mm TE CONNECTIVITY LTD MELF compliant TE Connectivity
MCWF06R2401BTL
SPC Multicomp
$0.0072 Yes Active 2.4 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm MULTICOMP PRO CHIP unknown
RT0603FRE07220RL
YAGEO Corporation
$0.0078 Yes Yes Active 220 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30