Part Details for RT0805FRE0749R9L by YAGEO Corporation
Overview of RT0805FRE0749R9L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE0749R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6027
|
Newark | Res, 49R9, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805FRE0749R9L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9730 |
|
$0.0070 | Buy Now |
DISTI #
49AK4569
|
Newark | Res, 49R9, 1%, 0.125W, Thin Film, 0805, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE0749R9L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
13-RT0805FRE0749R9LCT-ND
|
DigiKey | RES SMD 49.9 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13525 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
RT0805FRE0749R9L
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE0749R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0805FRE0749R9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 49.9 ohm 1% 50ppm RoHS: Compliant | 13311 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 0805 49.9 ohms 1% 50PPM thin film resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0060 / $0.0072 | Buy Now |
|
Bristol Electronics | 3565 |
|
RFQ | ||
DISTI #
RT0805FRE0749R9L
|
TTI | Thin Film Resistors - SMD 1/8W 49.9 ohm 1% 50ppm pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0079 | Buy Now |
DISTI #
RT0805FRE0749R9L
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE0749R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
WPR1230
|
Rutronik | RT0805 49,9R 1% 0,125W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0063 / $0.0068 | Buy Now |
Part Details for RT0805FRE0749R9L
RT0805FRE0749R9L CAD Models
RT0805FRE0749R9L Part Data Attributes:
|
RT0805FRE0749R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE0749R9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE0749R9L
This table gives cross-reference parts and alternative options found for RT0805FRE0749R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE0749R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0549R9FETP | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE0749R9L vs RTX0549R9FETP |
RTX0549R9FEP3 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE0749R9L vs RTX0549R9FEP3 |
AS0805Q49R9F-T5 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805FRE0749R9L vs AS0805Q49R9F-T5 |
WF08Q49R9FTLQ | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE0749R9L vs WF08Q49R9FTLQ |
SF08Q49R9FTLA | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE0749R9L vs SF08Q49R9FTLA |
RN73R2ATTP49R9F50 | Fixed Resistor, Metal Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE0749R9L vs RN73R2ATTP49R9F50 |
RTX0549R9FEP4 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE0749R9L vs RTX0549R9FEP4 |