Parametric results for: HPTF1210-UE-3011FT under Thin Film Resistors

Filter Your Search

11 - 20 of 25,620,787 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMA-A0204FTDX330K
TE Connectivity
$0.0069 Yes Active 330 kΩ 1 % 400 mW 0204 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 200 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 3.5mm x 1.4mm TE CONNECTIVITY LTD MELF compliant 330kΩ 0204 Thin Film Surface Mount Fixed Resistor ±1% 0.4W SMA-A0204FTDX330K TE Connectivity 2024-04-10 10:47:41 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
NTR10F10R0CTRF
NIC Components Corp
$0.0070 Yes Yes Active 10 Ω 1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm NIC COMPONENTS CORP SMT, 0805 compliant 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] EAR99 8533.21.00.30 4.7096 21.381584 100 YES 7440-02-0
RT0603FRE0712KL
YAGEO Corporation
$0.0071 Yes Yes Active 12 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP SMT, 0603 compliant YAGEO 2023-03-22 18:15:02 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8533.21.00.30 2.12773 9.6598942 100 YES 7440-02-0 7(c)-I
RT0603FRE07150RL
YAGEO Corporation
$0.0072 Yes Yes Active 150 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP SMT, 0603 compliant YAGEO 2024-03-07 11:14:54 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8533.21.00.30 2.12773 9.6598942 100 YES 7440-02-0 7(c)-I
RT0805FRE0749R9L
YAGEO Corporation
$0.0072 Yes Yes Active 49.9 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-01-23 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8533.21.00.30 4.6419 21.074226 100 YES 7440-02-0 7(c)-I
MCWF06R2401BTL
SPC Multicomp
$0.0072 Yes Active 2.4 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm MULTICOMP PRO CHIP unknown RES, 2K4, 0.1%, 0.1W, 0603, THIN FILM Multicomp Pro 2024-01-16 11:15:25 4.54 Military: -55C to +155C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
RT0603FRE0710RL
YAGEO Corporation
$0.0075 Yes Yes Active 10 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8533.21.00.30 2.12773 9.6598942 100 YES 7440-02-0 7(c)-I [object Object],[object Object],[object Object],[object Object]
RT0402FRE0749K9L
YAGEO Corporation
$0.0079 Yes Yes Active 49.9 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP compliant YAGEO 2024-01-17 01:43:48 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8533.21.00.30 0.56422 2.5615588000000002 100 YES 7440-02-0 7(c)-I
RT0402FRE072K2L
YAGEO Corporation
$0.0079 Yes Yes Active 2.2 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP compliant YAGEO 2024-07-12 09:58:02 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8533.21.00.30 0.56422 2.5615588000000002 100 YES 7440-02-0 7(c)-I
RT0402FRE0749R9L
YAGEO Corporation
$0.0079 Yes Yes Active 49.9 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP compliant YAGEO 2024-07-29 12:15:03 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8533.21.00.30 0.56422 2.5615588000000002 100 YES 7440-02-0 7(c)-I