Filter Your Search
1 - 10 of 25,620,787 results
|
NTR04D1582CTRF
NIC Components Corp
|
$0.0034 | Yes | Yes | Active | 15.8 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | 0.53 | 4.54 | 2.4062 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||
|
MCTF0805DTC1000
SPC Multicomp
|
$0.0040 | Yes | Active | 100 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | 4.54 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | MULTICOMP - MCTF0805DTC1000 - RES, THIN FILM, 100R, 0.5%, 0.1W, 0805 | Multicomp Pro | 2023-03-07 16:10:32 | ||||||||||||||||
|
NTR04F4122CTRF
NIC Components Corp
|
$0.0040 | Yes | Yes | Active | 41.2 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | 0.53 | 4.54 | 2.4062 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||||||||
|
NTR06D20R0CTRF
NIC Components Corp
|
$0.0052 | Yes | Yes | Active | 20 Ω | 0.5 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | 2.049 | 4.54 | 9.30246 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||||||||
|
RR0816P-4751-D-66H
Susumu Co Ltd
|
$0.0058 | Yes | Yes | Not Recommended | 4.75 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 2.05 | 4.54 | 9.306999999999999 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 6 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | Susumu | 2020-06-12 08:26:02 | ||||||||
|
RR0816P-3011-D-47H
Susumu Co Ltd
|
$0.0058 | Yes | Yes | Not Recommended | 3.01 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | 2.05 | 4.54 | 9.306999999999999 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 6 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | Susumu | 2017-11-12 17:10:04 | |||||||
|
NTR10D10R0DTRF
NIC Components Corp
|
$0.0060 | Yes | Yes | Active | 10 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | 4.7096 | 4.54 | 21.381584 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | ||||||||
|
RT0603FRE0768KL
YAGEO Corporation
|
$0.0067 | Yes | Yes | Active | 68 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 2.12773 | 4.54 | 9.6598942 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | RT0603FRE0768KL | YAGEO | 2023-03-07 16:10:32 | 7(c)-I | ||||
|
RT0603FRE071K5L
YAGEO Corporation
|
$0.0068 | Yes | Yes | Active | 1.5 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 2.12773 | 4.54 | 9.6598942 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | YAGEO | 2024-02-07 16:03:03 | 7(c)-I | |||||
|
RT0603FRE0733KL
YAGEO Corporation
|
$0.0068 | Yes | Yes | Active | 33 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 2.12773 | 4.54 | 9.6598942 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | YAGEO | 2024-04-17 14:52:07 | 7(c)-I |