Filter Your Search
11 - 20 of 25,620,787 results
|
NTR06F2492DTRF
NIC Components Corp
|
$0.0034 | Yes | Yes | Active | 24.9 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
NTR06F1002DTRF
NIC Components Corp
|
$0.0034 | Yes | Yes | Active | 10 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
NTR04F1502DTRF
NIC Components Corp
|
$0.0034 | Yes | Yes | Active | 15 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | |||
|
NTR04D10R0DTRF
NIC Components Corp
|
$0.0034 | Yes | Yes | Active | 10 Ω | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | |||
|
NTR04D1582CTRF
NIC Components Corp
|
$0.0034 | Yes | Yes | Active | 15.8 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | |||
|
NTR04D2152DTRF
NIC Components Corp
|
$0.0034 | Yes | Yes | Active | 21.5 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | |||
|
MCTF0805DTC1000
SPC Multicomp
|
$0.0038 | Yes | Active | 100 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | |||||||
|
NTR04F1001CTRF
NIC Components Corp
|
$0.0038 | Yes | Yes | Active | 1 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | |||
|
NTR04F1822CTRF
NIC Components Corp
|
$0.0038 | Yes | Yes | Active | 18.2 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | |||
|
RT0805FRE0749R9L
YAGEO Corporation
|
$0.0050 | Yes | Yes | Active | 49.9 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |