Part Details for GWS22042200GLX000 by Vishay Intertechnologies
Overview of GWS22042200GLX000 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWS22042200GLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-GWS22042200GLX00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 160W 220ohms 2% RoHS: Compliant | 5 |
|
$68.8500 / $88.1200 | Buy Now |
Part Details for GWS22042200GLX000
GWS22042200GLX000 CAD Models
GWS22042200GLX000 Part Data Attributes:
|
GWS22042200GLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GWS22042200GLX000
Vishay Intertechnologies
Resistor, Wire Wound, 220ohm, 1250V, 2% +/-Tol, 100,180ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Welded | |
Package Diameter | 22.3 mm | |
Package Length | 165 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 160 W | |
Resistance | 220 Ω | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 1250 V |