Parametric results for: TLR2HD under Metal Strip Resistor

Filter Your Search

31 - 40 of 54,458 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCLRP12JTWSR033
SPC Multicomp
$0.1308 Yes Active 33 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 256.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown
MCLRP12JTWSR020
SPC Multicomp
$0.1308 Yes Active 20 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 200 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown
MCLRP12JTDSR091
SPC Multicomp
$0.1308 Yes Active 91 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 426.6 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown
MCLRP12FTWSR033
SPC Multicomp
$0.1308 Yes Active 33 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 256.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown
MCLRP12FTWSR015
SPC Multicomp
$0.1308 Yes Active 15 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 173.2 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown
MCLRP12FTWSR035
SPC Multicomp
$0.1308 Yes Active 35 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 264.6 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown
MCLRP12FTWSR012
SPC Multicomp
$0.1308 Yes Active 12 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 154.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown
MCLRP12JTDSR047
SPC Multicomp
$0.1308 Yes Active 47 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 306.6 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown
TLRP2B10DR012FTD
TE Connectivity
$0.1310 Yes Active 12 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 109.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP unknown TE Connectivity
TLRP2B10DR015FTD
TE Connectivity
$0.1310 Yes Active 15 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 122.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity