Filter Your Search
31 - 40 of 53,838 results
|
PA1206FRM470R005L
YAGEO Corporation
|
$0.1249 | Yes | Active | 5 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | CHIP | compliant | ||||||||||||
|
CRE2512-FZ-R007E-2
Bourns Inc
|
$0.1257 | Yes | Yes | Active | 7 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | Bourns | |||||
|
MCLRP12JTWSR020
SPC Multicomp
|
$0.1275 | Yes | Active | 20 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 200 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
MCLRP12JTWSR033
SPC Multicomp
|
$0.1275 | Yes | Active | 33 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 256.9 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
MCLRP12FTWSR015
SPC Multicomp
|
$0.1275 | Yes | Active | 15 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 173.2 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
MCLRP12FTWSR033
SPC Multicomp
|
$0.1275 | Yes | Active | 33 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 256.9 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
MCLRP12JTDSR091
SPC Multicomp
|
$0.1275 | Yes | Active | 91 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 426.6 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
MCLRP12FTWSR035
SPC Multicomp
|
$0.1275 | Yes | Active | 35 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 264.6 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
MCLRP12FTWSR012
SPC Multicomp
|
$0.1275 | Yes | Active | 12 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 154.9 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
MCLRP12JTDSR047
SPC Multicomp
|
$0.1275 | Yes | Active | 47 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 306.6 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown |