Parametric results for: WSR25L000FEA1 under Metal Strip Resistor

Filter Your Search

21 - 30 of 54,458 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLRP2B10WR015FTD
TE Connectivity
$0.1199 Yes Active 15 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 122.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP2B10WR003FTD
TE Connectivity
$0.1199 Yes Active 3 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 54.8 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP2B10WR004FTD
TE Connectivity
$0.1202 Yes Active 4 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 63.2 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
LRP12FTDRR030
Viking Technology
$0.1213 Yes Active 30 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 300 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm VIKING TECHNOLOGY CHIP compliant
TLRP2B10WR007FTD
TE Connectivity
$0.1213 Yes Active 7 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 83.7 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP2B10WR040FTD
TE Connectivity
$0.1215 Yes Active 40 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 200 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP2B10WR012FTD
TE Connectivity
$0.1219 Yes Active 12 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 109.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP2B10WR020FTD
TE Connectivity
$0.1227 Yes Active 20 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 141.4 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
LRP12FTDRR015
Viking Technology
$0.1229 Yes Active 15 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 212 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm VIKING TECHNOLOGY CHIP compliant
LRP12FTDRR033
Viking Technology
$0.1229 Yes Active 33 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 315 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm VIKING TECHNOLOGY CHIP compliant