Filter Your Search
11 - 20 of 54,458 results
|
TLRP2B10ER033FTD
TE Connectivity
|
$0.1154 | Yes | Active | 33 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 181.7 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | ||
|
LRP12FTDRR050
Viking Technology
|
$0.1156 | Yes | Active | 50 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 387 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | VIKING TECHNOLOGY | CHIP | compliant | ||||
|
TLRP2B10ER010FTD
TE Connectivity
|
$0.1158 | Yes | Active | 10 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 100 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
TLRP2B10ER025FTD
TE Connectivity
|
$0.1167 | Yes | Active | 25 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 158.1 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | ||
|
LRP12FTWRR008
Viking Technology
|
$0.1170 | Yes | Active | 8 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 155 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | VIKING TECHNOLOGY | CHIP | compliant | ||||
|
TLRP2B10WR025FTD
TE Connectivity
|
$0.1177 | Yes | Active | 25 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 158.1 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
TLRP2B10WR020FTD
TE Connectivity
|
$0.1199 | Yes | Active | 20 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 141.4 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
TLRP2B10WR007FTD
TE Connectivity
|
$0.1199 | Yes | Active | 7 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 83.7 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
TLRP2B10WR003FTD
TE Connectivity
|
$0.1199 | Yes | Active | 3 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 54.8 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
TLRP2B10WR015FTD
TE Connectivity
|
$0.1208 | Yes | Active | 15 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 122.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |