Part Details for TLRP2B10ER033FTD by TE Connectivity
Overview of TLRP2B10ER033FTD by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLRP2B10ER033FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3283
|
Newark | Res, 0R033, 1%, 1W, Metal Strip, 1206, Resistance:0.033Ohm, Product Range:Tlrp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2B10ER033FTD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1010 | Buy Now |
DISTI #
58AJ3284
|
Newark | Res, 0R033, 1%, 1W, Metal Strip, 1206, Resistance:0.033Ohm, Product Range:Tlrp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2B10ER033FTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1740 | Buy Now |
DISTI #
1712-TLRP2B10ER033FTDCT-ND
|
DigiKey | RES 0.033 OHM 1% 1W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9727 In Stock |
|
$0.1191 / $0.6400 | Buy Now |
DISTI #
3-2176467-3
|
Avnet Americas | Res Current Sense Metal Strip 1206 0.033 Ohm 1% 1W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: 3-2176467-3) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1200 / $0.1314 | Buy Now |
DISTI #
279-TLRP2B10ER033FTD
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 1206 1.0W R033 1% 100PPM 5K RL RoHS: Compliant | 317 |
|
$0.1190 / $0.6700 | Buy Now |
|
Onlinecomponents.com | TLRP 1206 1.0W R033 1% 100PPM 5K RL | 0 |
|
$0.1030 / $0.1210 | Buy Now |
DISTI #
73528384
|
Verical | SMD Low Ohmic Current Sense Resistor Min Qty: 496 Package Multiple: 1 | Americas - 5000 |
|
$0.1394 / $0.1583 | Buy Now |
DISTI #
3-2176467-3
|
Avnet Americas | Res Current Sense Metal Strip 1206 0.033 Ohm 1% 1W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: 3-2176467-3) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1200 / $0.1314 | Buy Now |
DISTI #
3828614RL
|
element14 Asia-Pacific | RES, 0R033, 1W, 1206, METAL STRIP RoHS: Compliant Min Qty: 100 Container: Reel | 4840 |
|
$0.1260 / $0.2128 | Buy Now |
DISTI #
3828614
|
element14 Asia-Pacific | RES, 0R033, 1W, 1206, METAL STRIP RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4840 |
|
$0.1260 / $0.2950 | Buy Now |
Part Details for TLRP2B10ER033FTD
TLRP2B10ER033FTD CAD Models
TLRP2B10ER033FTD Part Data Attributes:
|
TLRP2B10ER033FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP2B10ER033FTD
TE Connectivity
Fixed Resistor, Metal Strip, 1W, 0.033ohm, 0.1817V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 1.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1817 V |