Filter Your Search
61 - 70 of 54,458 results
|
TLRP3A20DR004FTE
TE Connectivity
|
$0.1406 | Yes | Active | 4 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 89.4 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | 6.4mm x 3.2mm x .7mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
TLRP3A20DR020FTE
TE Connectivity
|
$0.1406 | Yes | Active | 20 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 200 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | 6.4mm x 3.2mm x .7mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | ||
|
TLRP3A20DR022FTE
TE Connectivity
|
$0.1406 | Yes | Active | 22 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 209.8 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | 6.4mm x 3.2mm x .7mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||
|
MCLRP12FTDRR030
SPC Multicomp
|
$0.1414 | Yes | Active | 30 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 300 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | ||||
|
MCLRP12FTWRR035
SPC Multicomp
|
$0.1415 | Yes | Active | 35 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 324 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | ||||
|
MCLRP12FTDRR033
SPC Multicomp
|
$0.1415 | Yes | Active | 33 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 314.6 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | ||||
|
MCLRP12FTDRR020
SPC Multicomp
|
$0.1415 | Yes | Active | 20 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 244.9 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | ||||
|
MCLRP12FTWRR018
SPC Multicomp
|
$0.1415 | Yes | Active | 18 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 232.4 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | ||||
|
MCLRP12FTWRR003
SPC Multicomp
|
$0.1426 | Yes | Active | 3 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 94.9 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | ||||
|
TLRP2H10WR050FTE
TE Connectivity
|
$0.1447 | Yes | Active | 50 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 223.6 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 600 µm | 5 mm | 2.4 mm | 5mm x 2.5mm x .6mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |