Filter Your Search
31 - 40 of 1,072,957 results
|
ROX05SJ20R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 20 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ24R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 24 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ56R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 56 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | TE Connectivity | |||
|
ROX05SJ16K
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 16 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ1K8
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 1.8 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ1R3
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 1.3 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ27R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 27 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ27K
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 27 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ390R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 390 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ30K
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 30 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity |