Filter Your Search
1 - 10 of 932,719 results
|
KRL1220E-C-R005-G-T1
Susumu Co Ltd
|
$0.0233 | Yes | Yes | Active | 5 mΩ | 2 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
KRL1220E-C-R082-F-T5
Susumu Co Ltd
|
$0.0331 | Yes | Yes | Active | 82 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
KRL1220E-C-R008-G-T5
Susumu Co Ltd
|
$0.0347 | Yes | Active | 8 mΩ | 2 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | 8533.21.00.30 | Susumu | |||||
|
KRL1220E-C-R056-F-T5
Susumu Co Ltd
|
$0.0347 | Yes | Yes | Active | 56 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
KRL1220E-C-R009-G-T5
Susumu Co Ltd
|
$0.0347 | Yes | Yes | Active | 9 mΩ | 2 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
KRL1220E-C-R005-G-T5
Susumu Co Ltd
|
$0.0347 | Yes | Yes | Active | 5 mΩ | 2 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
KRL1220E-C-R027-F-T5
Susumu Co Ltd
|
$0.0347 | Yes | Yes | Active | 27 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
KRL1220E-C-R033-F-T5
Susumu Co Ltd
|
$0.0347 | Yes | Yes | Active | 33 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
KRL1220E-C-R012-F-T5
Susumu Co Ltd
|
$0.0347 | Yes | Yes | Active | 12 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
KRL1220E-C-R047-F-T5
Susumu Co Ltd
|
$0.0352 | Yes | Yes | Active | 47 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu |