Filter Your Search
51 - 60 of 932,719 results
|
CFN0805AJZ-R030ELF
Bourns Inc
|
$0.0820 | Yes | Active | 30 mΩ | 5 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | |||||||
|
KRL3264E-C-R008-G-T1
Susumu Co Ltd
|
$0.0821 | Yes | Yes | Active | 8 mΩ | 2 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.1 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
CFN0603AJX-R010ELF
Bourns Inc
|
$0.0832 | Yes | Active | 10 mΩ | 5 % | 500 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 600 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | ||||||
|
CFN0603AJX-R020ELF
Bourns Inc
|
$0.0832 | Yes | Active | 20 mΩ | 5 % | 500 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 600 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | ||||||
|
CFN0603AJX-R005ELF
Bourns Inc
|
$0.0832 | Yes | Active | 5 mΩ | 5 % | 500 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 600 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | ||||||
|
KRL1220E-M-R470-F-T5
Susumu Co Ltd
|
$0.0832 | Yes | Yes | Active | 470 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 100 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | 8533.21.00.30 | Susumu | ||||
|
KRL1220E-M-R270-F-T5
Susumu Co Ltd
|
$0.0832 | Yes | Yes | Active | 270 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 100 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | 8533.21.00.30 | Susumu | ||||
|
KRL3264E-C-R820-F-T1
Susumu Co Ltd
|
$0.0838 | Yes | Yes | Active | 820 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.1 mm | SUSUMU CO LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
CFN0805AFX-R030ELF
Bourns Inc
|
$0.0846 | Yes | Active | 30 mΩ | 1 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | Bourns | ||||||
|
CFN0805AFX-R020ELF
Bourns Inc
|
$0.0846 | Yes | Active | 20 mΩ | 1 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant |