Filter Your Search
31 - 40 of 22,078,497 results
|
RR0816P-154-D
Susumu Co Ltd
|
$0.0065 | Yes | Yes | Not Recommended | 150 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | RESISTOR, 0603 150 KOhm ± 0.5% 0.0625 W | Susumu | 2023-03-07 16:10:32 | 2.05 | 3.5 | 7.174999999999999 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 6 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||
|
MCMFF04FF4990A50
SPC Multicomp
|
$0.0069 | Yes | Active | 499 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | WIRE | 1.9 mm | 3.7 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | METAL FILM RESISTOR, 499 OHM, 400mW, 1%; | Multicomp Pro | 2024-01-16 13:36:58 | 3.5 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||||||||||
|
RR1220P-562-D
Susumu Co Ltd
|
$0.0070 | Yes | Yes | Not Recommended | 5.6 kΩ | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | 2019-06-04 06:01:35 | 3.9 | 3.5 | 13.65 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 5 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||
|
RR1220P-242-D
Susumu Co Ltd
|
$0.0070 | Yes | Yes | Not Recommended | 2.4 kΩ | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | RESISTOR, 0805 2.4 KOhm ± 0.5% 0.1 W | Susumu | 2023-03-07 16:10:32 | 3.9 | 3.5 | 13.65 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 5 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||
|
RR1220P-302-D
Susumu Co Ltd
|
$0.0070 | Yes | Yes | Not Recommended | 3 kΩ | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Thin Film Resistors 1/10W 3Kohm 0.5% 25ppm | Susumu | 2023-03-07 16:10:32 | 3.9 | 3.5 | 13.65 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 5 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||||||
|
MCFRFTDU2R20
SPC Multicomp
|
$0.0072 | Yes | Active | 2.2 Ω | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MULTICOMP PRO | MELF | unknown | RESISTOR, MELF, 2R2,.1%, 0.5W | Multicomp Pro | 2024-01-16 11:23:29 | 3.5 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | ||||||||||||||||||||||||
|
SFR16S0002708JA500
Vishay Intertechnologies
|
$0.0072 | Yes | End Of Life | 2.7 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE : 200 | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 450 µm | 1.9 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | 2020-01-20 15:19:53 | 102.001 | 3.5 | 357.00350000000003 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2023-06-14 | 99 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] | e | [object Object],[object Object] | ||||||||||||||
|
SR04X1000FTL
Walsin Technology Corporation
|
$0.0073 | Yes | Yes | Active | 100 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 0.58 | 3.5 | 2.03 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0, 1333-86-4, 1317-36-8, 13463-67-7 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 7(c)-I | AEC-Q200 | |||||||||||
|
MCMF0W4FF560JA50
SPC Multicomp
|
$0.0075 | Yes | Active | 56 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | METAL FILM RESISTOR, 56 OHM, 250mW, 1%; | Multicomp Pro | 2024-08-31 04:31:07 | 3.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | ||||||||||||||||||||||||||
|
SR04X2201FTL
Walsin Technology Corporation
|
$0.0075 | Yes | Active | 2.2 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Walsin Technology Corporation | 2022-07-12 11:57:41 | 0.58 | 3.5 | 2.03 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0, 1333-86-4, 1317-36-8, 13463-67-7 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | 7(c)-I | AEC-Q200 |