Filter Your Search
1 - 10 of 22,078,497 results
|
LR0204F430R
TE Connectivity
|
$0.0040 | Yes | Yes | Transferred | 430 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||||
|
LR0204F62K
TE Connectivity
|
$0.0044 | Yes | Yes | Transferred | 62 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||||
|
MCMF006FF4701A50
SPC Multicomp
|
$0.0044 | Yes | Active | 4.7 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
SFR16S0001208JA500
Vishay Intertechnologies
|
$0.0044 | Yes | Obsolete | 1.2 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE : 200 | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 450 µm | 1.9 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||
|
MCMF006FF6201A50
SPC Multicomp
|
$0.0044 | Yes | Active | 6.2 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
MCMF0W4FF750JA50
SPC Multicomp
|
$0.0050 | Yes | Yes | Active | 75 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8533.21.00.90 | ||||||
|
SFR2500004223FR500
Vishay Intertechnologies
|
$0.0055 | Yes | Active | 422 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE(V): 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||
|
SFR2500001870FR500
Vishay Intertechnologies
|
$0.0055 | Yes | Active | 187 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE(V): 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||
|
SFR2500001741FR500
Vishay Intertechnologies
|
$0.0058 | Yes | Active | 1.74 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE(V): 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||
|
SFR2500003571FR500
Vishay Intertechnologies
|
$0.0058 | Yes | Active | 3.57 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE(V): 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |