Part Details for SFR2500001741FR500 by Vishay Intertechnologies
Overview of SFR2500001741FR500 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR2500001741FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C4799
|
Newark | Metal Film Resistor, 1.74Kohm, 400Mw, 1%, Resistance:1.74Kohm, Product Range:Sfr25 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR2500001741FR500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2324 |
|
$0.0050 | Buy Now |
DISTI #
SFR2500001741FR500
|
Avnet Americas | Res Metal Film 1.74K Ohm 1% 2/5W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: SFR2500001741FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0269 | Buy Now |
DISTI #
94C4799
|
Avnet Americas | Res Metal Film 1.74K Ohm 1% 2/5W ±100ppm/°C Conformal AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 94C4799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 2324 Partner Stock |
|
$0.0580 | Buy Now |
DISTI #
594-SFR2500001741FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 400mW 1.74Kohms 1% SFR55 Historical p/n RoHS: Compliant | 9313 |
|
$0.0220 / $0.1700 | Buy Now |
DISTI #
V79:2366_23283159
|
Arrow Electronics | Res Metal Film 1.74K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 1374 |
|
$0.0085 | Buy Now |
DISTI #
V72:2272_09187986
|
Arrow Electronics | Res Metal Film 1.74K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1640 Container: Cut Strips | Americas - 54 |
|
$0.0086 / $0.0087 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0210 | Buy Now |
DISTI #
32725125
|
Verical | Res Metal Film 1.74K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R Min Qty: 667 Package Multiple: 1 Date Code: 1640 | Americas - 1374 |
|
$0.0085 | Buy Now |
DISTI #
SFR2500001741FR500
|
Avnet Americas | Res Metal Film 1.74K Ohm 1% 2/5W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: SFR2500001741FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0269 | Buy Now |
DISTI #
94C4799
|
Avnet Americas | Res Metal Film 1.74K Ohm 1% 2/5W ±100ppm/°C Conformal AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 94C4799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 2324 Partner Stock |
|
$0.0580 | Buy Now |
Part Details for SFR2500001741FR500
SFR2500001741FR500 CAD Models
SFR2500001741FR500 Part Data Attributes:
|
SFR2500001741FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500001741FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 1740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |