Parametric results for: RNC55J1912BSRE6 under Metal Film Resistors

Filter Your Search

41 - 50 of 22,078,497 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LR0204F22K
TE Connectivity
$0.0082 Yes Yes Transferred 22 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM LR SEMI PRECISION 70 °C NO 200 V e3 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90 TE Connectivity
RR0510P-133-D
Susumu Co Ltd
$0.0083 Yes Yes Not Recommended 13 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD SMT, 0402 compliant EAR99 8533.21.00.30 Susumu
RR0510P-563-D
Susumu Co Ltd
$0.0083 Yes Yes Not Recommended 56 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RR0510P-513-D
Susumu Co Ltd
$0.0083 Yes Yes Not Recommended 51 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RR0510P-122-D
Susumu Co Ltd
$0.0083 Yes Yes Not Recommended 1.2 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD SMT, 0402 compliant EAR99 8533.21.00.30 Susumu
RR0510P-333-D
Susumu Co Ltd
$0.0085 Yes Yes Not Recommended 33 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
SR06X3401FTL
Walsin Technology Corporation
$0.0086 Yes Yes Active 3.4 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200; MIL-STD-202 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
MFR-25FTE52-3K32
YAGEO Corporation
$0.0089 Yes Active 3.32 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.21.00.90
MFR-25FTE52-4K75
YAGEO Corporation
$0.0089 Yes Yes Active 4.75 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.21.00.90 YAGEO
SR04X1802FTL
Walsin Technology Corporation
$0.0092 Yes Active 18 kΩ 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V AEC-Q200; MIL-STD-202 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP CHIP compliant Walsin Technology Corporation