Filter Your Search
71 - 80 of 22,078,497 results
|
KDV06FR360ET
Ohmite Mfg Co
|
$0.0104 | Yes | Active | 360 mΩ | 1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | ||||||||||
|
KDV06FR390ET
Ohmite Mfg Co
|
$0.0104 | Yes | Active | 390 mΩ | 1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | compliant | |||||||||||
|
KDV06FR560ET
Ohmite Mfg Co
|
$0.0104 | Yes | Active | 560 mΩ | 1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | ||||||||||
|
SR06X1001FTL
Walsin Technology Corporation
|
$0.0104 | Yes | Yes | Active | 1 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | Walsin Technology Corporation | EAR99 | 8533.21.00.30 | ||||||
|
RNMF12FTD150R
SEI Stackpole Electronics Inc
|
$0.0105 | Yes | Yes | Active | 150 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 560 µm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Stackpole Electronics, Inc. | EAR99 | 8533.21.00.90 | |||||||
|
LR1F10R
TE Connectivity
|
$0.0107 | Yes | Yes | Transferred | 10 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | 8533.21.00.90 | |||||||||||
|
MFR3-12KFC
TT Electronics Welwyn Components
|
$0.0108 | Yes | Active | 12 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 450 µm | 2 mm | 3.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
SR06X5100FTL
Walsin Technology Corporation
|
$0.0108 | Yes | Yes | Active | 510 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
SR06X3602FTL
Walsin Technology Corporation
|
$0.0108 | Yes | Yes | Active | 36 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
SR06X5603FTL
Walsin Technology Corporation
|
$0.0109 | Yes | Yes | Active | 560 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |