Filter Your Search
21 - 30 of 22,078,497 results
|
MCFRFTDU3301
SPC Multicomp
|
$0.0058 | Yes | Active | 3.3 kΩ | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MULTICOMP PRO | MELF | unknown | RESISTOR, MELF, 3K3, 1%, 0.5W | Multicomp Pro | 2024-01-16 11:23:29 | 3.5 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | ||||||||||||||||||||
|
RR0510P-133-D
Susumu Co Ltd
|
$0.0058 | Yes | Yes | Not Recommended | 13 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | SMT, 0402 | compliant | Susumu | 2021-07-28 11:20:28 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | EAR99 | 8533.21.00.30 | 2024-01-23 | [object Object],[object Object] | ||||||||||||||
|
RR0510P-302-D
Susumu Co Ltd
|
$0.0058 | Yes | Yes | Not Recommended | 3 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | RESISTOR, 0402 3 KOhm ±0.5% 0.0625W | Susumu | 2023-03-07 16:10:32 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | EAR99 | 8533.21.00.30 | 2024-01-23 | [object Object],[object Object] | |||||||||||||
|
RR0510P-563-D
Susumu Co Ltd
|
$0.0058 | Yes | Yes | Not Recommended | 56 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | Thin Film Resistors - SMD 1/16W 56Kohm 0.5% 25ppm | Susumu | 2023-03-07 16:10:32 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | EAR99 | 8533.21.00.30 | 2024-01-23 | [object Object],[object Object] | |||||||||||||
|
RR0510R-330-D
Susumu Co Ltd
|
$0.0058 | Yes | Yes | Not Recommended | 33 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | RESISTOR, 0402 33 Ohm ±0.5% 0.0625W | Susumu | 2023-03-07 16:10:32 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | EAR99 | 8533.21.00.30 | 2024-01-23 | [object Object],[object Object] | |||||||||||||
|
RR0510P-122-D
Susumu Co Ltd
|
$0.0058 | Yes | Yes | Not Recommended | 1.2 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | SMT, 0402 | compliant | 1.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | Susumu | 2023-03-07 16:10:32 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | EAR99 | 8533.21.00.30 | 2024-01-23 | [object Object],[object Object] | |||||||||||||
|
MFR3-18KFC
TT Electronics Welwyn Components
|
$0.0059 | Yes | Active | 18 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 450 µm | 2 mm | 3.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | 3.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.10 | EAR99 | 8533.21.00.90 | 2024-06-27 | [object Object] | 130 | 455 | 99 | YES | 13463-67-7, 7440-02-0 | e | |||||||||||||
|
RR0510P-333-D
Susumu Co Ltd
|
$0.0060 | Yes | Yes | Not Recommended | 33 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | RESISTOR, 0402 33 KOhm ±0.5% 0.0625W | Susumu | 2023-03-07 16:10:32 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | EAR99 | 8533.21.00.30 | 2024-01-23 | [object Object],[object Object] | |||||||||||||
|
RR0816P-301-D
Susumu Co Ltd
|
$0.0060 | Yes | Yes | Not Recommended | 300 Ω | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | Susumu | 2018-11-17 00:27:05 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | EAR99 | 8533.21.00.30 | 2024-01-23 | [object Object],[object Object] | 2.05 | 7.174999999999999 | 6 | YES | 7440-02-0 | |||||||||
|
LR0204F22K
TE Connectivity
|
$0.0064 | Yes | Yes | Transferred | 22 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | Body Features: Lead Type Axial-Leaded | ... more | TE Connectivity | 2024-04-02 11:03:31 | 3.5 | Military: -55C to +125C | RoHS 2 (2011/65/EU) | EAR99 | 8533.21.00.90 | e |