Parametric results for: DFRCFCFCS3SM under Metal Film Resistors

Filter Your Search

21 - 30 of 22,078,497 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCFRFTDU0390
SPC Multicomp
$0.0058 Buy Yes Active 39 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MULTICOMP PRO MELF unknown Multicomp Pro
MCFRFTDU3900
SPC Multicomp
$0.0058 Buy Yes Active 390 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MULTICOMP PRO MELF unknown Multicomp Pro
MCFRFTDU3301
SPC Multicomp
$0.0058 Buy Yes Active 3.3 kΩ 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MULTICOMP PRO MELF unknown Multicomp Pro
RR0510P-302-D
Susumu Co Ltd
$0.0058 Buy Yes Yes Not Recommended 3 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant Susumu EAR99 8533.21.00.30
RR0510P-133-D
Susumu Co Ltd
$0.0058 Buy Yes Yes Not Recommended 13 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD SMT, 0402 compliant Susumu EAR99 8533.21.00.30
RR0510P-563-D
Susumu Co Ltd
$0.0058 Buy Yes Yes Not Recommended 56 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant Susumu EAR99 8533.21.00.30
RR0510R-330-D
Susumu Co Ltd
$0.0058 Buy Yes Yes Not Recommended 33 Ω 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant Susumu EAR99 8533.21.00.30
RR0510P-333-D
Susumu Co Ltd
$0.0058 Buy Yes Yes Not Recommended 33 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD CHIP compliant Susumu EAR99 8533.21.00.30
RR0510P-122-D
Susumu Co Ltd
$0.0058 Buy Yes Yes Not Recommended 1.2 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN WRAPAROUND 350 µm 1 mm 500 µm SUSUMU CO LTD SMT, 0402 compliant Susumu EAR99 8533.21.00.30
MFR3-18KFC
TT Electronics Welwyn Components
$0.0059 Buy Yes Active 18 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 AMMO PACK TIN WIRE 450 µm 2 mm 3.7 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.90