Filter Your Search
21 - 30 of 207,486 results
|
MBA02040C4752FRP00
Vishay Intertechnologies
|
$0.0212 | Yes | Yes | Active | 47.5 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | Vishay | |||||||
|
MBA02040C4530FRP00
Vishay Intertechnologies
|
$0.0212 | Yes | Yes | Active | 453 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | Vishay | 8533.21.00.90 | ||||||
|
MBA02040C6341FRP00
Vishay Intertechnologies
|
$0.0212 | Yes | Yes | Active | 6.34 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | Vishay | 8533.21.00.90 | ||||||
|
MBA02040C1501FRP00
Vishay Intertechnologies
|
$0.0224 | Yes | Yes | Active | 1.5 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | Vishay | 8533.21.00.90 | ||||||
|
MBA02040C3161FRP00
Vishay Intertechnologies
|
$0.0234 | Yes | Yes | Active | 3.16 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | Vishay | 8533.21.00.90 | ||||||
|
LRMAM2512-R03FT4
TT Electronics Welwyn Components
|
$0.0308 | Yes | Active | 30 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | WELWYN COMPONENTS LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
LRMAN0815-R03FT4
TT Electronics Welwyn Components
|
$0.0313 | Yes | Active | 30 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | WELWYN COMPONENTS LTD | SMT, 0815 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
LRMAT2512-R006FT4
TT Electronics Welwyn Components
|
$0.0329 | Yes | Active | 6 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | WELWYN COMPONENTS LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
LRMAN0815-R005FT4
TT Electronics Welwyn Components
|
$0.0345 | Yes | Active | 5 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | WELWYN COMPONENTS LTD | SMT, 0815 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
MBA02040C1509FCT00
Vishay Intertechnologies
|
$0.0348 | Yes | Yes | Active | 15 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | Vishay | 8533.21.00.90 |