Parametric results for: css2512jt1l10 under Metal Alloy Resistors

Filter Your Search

21 - 30 of 207,486 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MBA02040C4752FRP00
Vishay Intertechnologies
$0.0212 Yes Yes Active 47.5 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 Vishay
MBA02040C4530FRP00
Vishay Intertechnologies
$0.0212 Yes Yes Active 453 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 Vishay 8533.21.00.90
MBA02040C6341FRP00
Vishay Intertechnologies
$0.0212 Yes Yes Active 6.34 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 Vishay 8533.21.00.90
MBA02040C1501FRP00
Vishay Intertechnologies
$0.0224 Yes Yes Active 1.5 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 Vishay 8533.21.00.90
MBA02040C3161FRP00
Vishay Intertechnologies
$0.0234 Yes Yes Active 3.16 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 Vishay 8533.21.00.90
LRMAM2512-R03FT4
TT Electronics Welwyn Components
$0.0308 Yes Active 30 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.4 mm 3.2 mm WELWYN COMPONENTS LTD SMT, 2512 compliant EAR99 8533.21.00.30
LRMAN0815-R03FT4
TT Electronics Welwyn Components
$0.0313 Yes Active 30 mΩ 1 % 1 W 0815 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Tin (Sn) WRAPAROUND 700 µm 2.3 mm 3.75 mm WELWYN COMPONENTS LTD SMT, 0815 compliant EAR99 8533.21.00.30
LRMAT2512-R006FT4
TT Electronics Welwyn Components
$0.0329 Yes Active 6 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Tin (Sn) WRAPAROUND 600 µm 6.4 mm 3.2 mm WELWYN COMPONENTS LTD SMT, 2512 compliant EAR99 8533.21.00.30
LRMAN0815-R005FT4
TT Electronics Welwyn Components
$0.0345 Yes Active 5 mΩ 1 % 1 W 0815 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Tin (Sn) WRAPAROUND 700 µm 2.3 mm 3.75 mm WELWYN COMPONENTS LTD SMT, 0815 compliant EAR99 8533.21.00.30
MBA02040C1509FCT00
Vishay Intertechnologies
$0.0348 Yes Yes Active 15 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 AMMO PACK MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 Vishay 8533.21.00.90