Filter Your Search
31 - 40 of 207,486 results
|
MBA02040C2000FRP00
Vishay Intertechnologies
|
$0.0356 | Yes | Yes | Active | 200 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Vishay | ||||||
|
MBA02040C2212FRP00
Vishay Intertechnologies
|
$0.0356 | Yes | Yes | Active | 22.1 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Vishay | ||||||
|
LVT12R0030GER
Ohmite Mfg Co
|
$0.0356 | Yes | Active | 3 mΩ | 2 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | MATTE TIN | ONE SURFACE | 400 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | ||||||||||
|
MBA02040C1509FCT00
Vishay Intertechnologies
|
$0.0358 | Yes | Yes | Active | 15 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay | ||||||
|
LRMAN0815-R015FT4
TT Electronics Welwyn Components
|
$0.0367 | Yes | Active | 15 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | WELWYN COMPONENTS LTD | SMT, 0815 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
LRMAN0815-R025FT4
TT Electronics Welwyn Components
|
$0.0368 | Yes | Active | 25 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | WELWYN COMPONENTS LTD | SMT, 0815 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
LRMAN0815-R01FT4
TT Electronics Welwyn Components
|
$0.0372 | Yes | Active | 10 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | WELWYN COMPONENTS LTD | SMT, 0815 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
LRMAT2512-R035FT4
TT Electronics Welwyn Components
|
$0.0387 | Yes | Active | 35 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | WELWYN COMPONENTS LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
LRMAN0815-R02FT4
TT Electronics Welwyn Components
|
$0.0391 | Yes | Active | 20 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | WELWYN COMPONENTS LTD | SMT, 0815 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
LRMAT2512-R01FT4
TT Electronics Welwyn Components
|
$0.0396 | Yes | Yes | Active | 10 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | WELWYN COMPONENTS LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |