Filter Your Search
61 - 70 of 2,678,168 results
|
CRGCQ0603F270R
TE Connectivity
|
$0.0013 Buy | Yes | Active | 270 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||
|
CRGCQ0603F180R
TE Connectivity
|
$0.0013 Buy | Yes | Active | 180 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||
|
CRGCQ0603F330K
TE Connectivity
|
$0.0013 Buy | Yes | Active | 330 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||||
|
CRGCQ0603F15K
TE Connectivity
|
$0.0013 Buy | Yes | Active | 15 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||||
|
CRGCQ0603F39K
TE Connectivity
|
$0.0013 Buy | Yes | Active | 39 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||
|
CRGCQ0603F330R
TE Connectivity
|
$0.0013 Buy | Yes | Active | 330 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||
|
MCWR12X43R0FTL
SPC Multicomp
|
$0.0014 Buy | Yes | Active | 43 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | |||||||
|
MCWR06X1073FTL
SPC Multicomp
|
$0.0014 Buy | Yes | Active | 107 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | |||||||
|
MCWR06X8452FTL
SPC Multicomp
|
$0.0014 Buy | Yes | Active | 84.5 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | |||||||
|
MCWR06X2673FTL
SPC Multicomp
|
$0.0015 Buy | Yes | Active | 267 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro |